
| Quantity | Price |
|---|---|
| 1+ | $47.880 |
Product Information
Product Overview
The 00CFR.SA from Ideal-Tek is an anti-magnetic anti-acid stainless steel body tweezer with ESD carbofib (CF) and plastic replaceable tips. It features durable and self aligning replacement tips, antimagnetic stainless steel handles. Excellent for handling sensitive electronic components, ceramic and glass parts where non metallic nonscratching is critical. It contains 16.5 to 18.5wt% chromium and has important quantities of nickel and molybdenum as additional alloying elements. The tweezer also features very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance low friction, self lubricating properties, excellent wear and abrasion resistance. It has good chemical resistance (oils, grease, fuels, non polar solvents) and not resistant to strong acids, alkalis and hot water or steam. Typical applications include electronic industry, watch-makers, jewellers, microscopy and laboratory and medical applications in moderately aggressive chemical environments.
- Overall length is 5" (130mm), strong tips, significant cost saving, 130°C continuous use temperature
- PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre, < 0.1sec decay time (1000-10V)
- Heat stabilized, good heat capability, non-magnetizable, ≤215 hardness HB30, 79 hardness rockwell B
- ESD safe material (avoid powder attraction, sparks generation, ignition sources)
- Very low coefficient of linear thermal expansion, 40% elongation/break, 200Gpa modulus of elasticity
- Flexural modulus +120°C of 8000MPa per ASTM D 790, tensile strength +120°C of 117MPa per ISO 527
- >100 rockwell hardness M (ASTM D 785), 0.75 E-4 ohm.cm resistivity, 1.28g/ccm density per ISO 1183
- 70J/m izod-impact strength (notched) +23°C (ASTM D 7850), annealed state, 8.0g/cm³ density
- 30KJ/m² charpy-impact strength (unnotched) per DIN 53453, 10²ohm surface resistivity
- Generally used where corrosion resistance and toughness are primary requirements
Technical Specifications
Replaceable Tip, ESD Safe
130mm
Style 00
Plastic Tip
No SVHC (04-Feb-2026)
Straight, Round
130mm
Stainless Steel Body
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
