Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $226.530 |
Price for:Each
Minimum: 1
Multiple: 1
$226.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No15ARWM.C.D.0.IT
Newark Part No.74AK3602
Technical Datasheet
Tweezer TypeCutting
Tweezer Tip TypeAngled Cutting Blades
Overall Length115mm
Overall Length115mm
Tip StyleStyle 15ARW
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tweezer Type
Cutting
Overall Length
115mm
Tip Style
Style 15ARW
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (25-Jun-2025)
Tweezer Tip Type
Angled Cutting Blades
Overall Length
115mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate