Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.040 |
Price for:Each
Minimum: 1
Multiple: 1
$48.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No2ABCFR.SA
Newark Part No.27W2290
Technical Datasheet
Tweezer TypeReplaceable Tip, ESD Safe
Tweezer Tip TypeCurve, Round
Overall Length130mm
Overall Length130mm
Tip StyleStyle 2AB
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialPlastic Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tweezer Type
Replaceable Tip, ESD Safe
Overall Length
130mm
Tip Style
Style 2AB
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (25-Jun-2025)
Tweezer Tip Type
Curve, Round
Overall Length
130mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (2)
Alternatives for 2ABCFR.SA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate