Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $59.000 |
Price for:Each
Minimum: 1
Multiple: 1
$59.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No3.TA
Newark Part No.25AC0804
Technical Datasheet
Tweezer TypeHigh Precision
Tweezer Tip TypeStraight, Pointed
Overall Length120mm
Overall Length120mm
Tip StyleStyle 3
Tweezer Body MaterialTitanium Body
Tweezer Tip MaterialTitanium Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tweezer Type
High Precision
Overall Length
120mm
Tip Style
Style 3
Tweezer Tip Material
Titanium Tip
SVHC
No SVHC (25-Jun-2025)
Tweezer Tip Type
Straight, Pointed
Overall Length
120mm
Tweezer Body Material
Titanium Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate