Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $11.070 |
Price for:Each
Minimum: 1
Multiple: 1
$11.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoA00CF
Newark Part No.24AC7567
Technical Datasheet
Tweezer Tip TypeStraight, Flat
Overall Length40mm
Overall Length40mm
Tweezer Tip MaterialCarbon Fibre Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tweezer Tip Type
Straight, Flat
Overall Length
40mm
Product Range
-
Overall Length
40mm
Tweezer Tip Material
Carbon Fibre Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate