Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.450 |
Price for:Each
Minimum: 1
Multiple: 1
$133.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoE5150 CRBG
Newark Part No.66X4492
Technical Datasheet
Cutter TypeOval Head
Overall Length125mm
Overall Length125mm
Cut TypeSemi Flush
Cutting Capacity Max1.6mm
Cutting Edge Hardness63°
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E5150 CRBG is a large semi-flush Oval Cutter with stainless steel dual leaf spring. The 2-component ESD-safe user-friendly ergonomic handles with a soft comfortable gripping surface. It is made of high quality ball bearing steel.
- Large strong and durable for intensive cutting operations
- Lap joint with screw to achieve a high level of strength and precision
- Fine-pitched screw for perfect joint adjustment
- Perfect symmetry
- Pyrometer controlled inductive hardening
- Superior no-scratch/antiglare satin finish
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Oval Head
Overall Length
125mm
Cutting Capacity Max
1.6mm
Product Range
-
Overall Length
125mm
Cut Type
Semi Flush
Cutting Edge Hardness
63°
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate