Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.230 |
Price for:Each
Minimum: 1
Multiple: 1
$129.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoE5541 CRBG
Newark Part No.66X4502
Technical Datasheet
Cutter TypeTapered and Relieved
Overall Length125mm
Overall Length125mm
Cut TypeFlush
Cutting Capacity Max1.2mm
Cutting Edge Hardness63°
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E5541 CRBG is a small flush Tapered and Relieved Cutter with stainless steel dual leaf spring. The 2-component ESD-safe user-friendly ergonomic handles with a soft comfortable gripping surface. It is made of high quality ball bearing steel. It features small pointed head shape and deep relief for a very low profile to maximize accessibility when limited space.
- Lap joint with screw to achieve a high level of strength and precision
- Fine-pitched screw for perfect joint adjustment
- Perfect symmetry
- Pyrometer controlled inductive hardening
- Superior no-scratch/antiglare satin finish
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Tapered and Relieved
Overall Length
125mm
Cutting Capacity Max
1.2mm
Product Range
-
Overall Length
125mm
Cut Type
Flush
Cutting Edge Hardness
63°
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate