Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part NoES141TX.CR.BG
Newark Part No.17AH8961
Product RangeErgo-tek Slim
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $256.410 |
Price for:Each
Minimum: 1
Multiple: 1
$256.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cutter Type
Oval Head
Overall Length
120mm
Cutting Capacity Max
-
Product Range
Ergo-tek Slim
Overall Length
120mm
Cut Type
Flush
Cutting Edge Hardness
81°
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
