Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoES248TX.CR.BG.IT
Newark Part No.40AH4930
Product RangeErgo-tek Slim
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $380.030 |
Price for:Each
Minimum: 1
Multiple: 1
$380.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoES248TX.CR.BG.IT
Newark Part No.40AH4930
Product RangeErgo-tek Slim
Technical Datasheet
Cutter TypeTapered and Angled
Overall Length121mm
Overall Length121mm
Cut TypeFull Flush
Cutting Capacity Max1mm
Cutting Edge Hardness81°
Product RangeErgo-tek Slim
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
Tapered and Angled
Overall Length
121mm
Cutting Capacity Max
1mm
Product Range
Ergo-tek Slim
Overall Length
121mm
Cut Type
Full Flush
Cutting Edge Hardness
81°
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate