Print Page
Image is for illustrative purposes only. Please refer to product description.
4,323 In Stock
Need more?
19 Delivery in 1-3 Business Days(US stock)
4304 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.150 |
Price for:Each
Minimum: 1
Multiple: 1
$14.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoMPT3.CP
Newark Part No.35M3965
Technical Datasheet
Accessory TypeSoldering Aid Tool
For Use With-
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MPT3.CP is a flat large fine tip and flat fine sharp tip soldering aid tool.
- PEEK polyetheretherketone reinforced with carbon fibre
- Very hard, rigid, high tensile and flexural strength, very high wear resistance
- High heat capability (260-300°C), good dimension stability, low thermal linear expansion coefficient
- Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
- ESD-safe material
- Typical applications include handling of components in cleaning/chemical/assembly processes also at high temperature (soldering)
Technical Specifications
Accessory Type
Soldering Aid Tool
Product Range
-
SVHC
No SVHC (25-Jun-2025)
For Use With
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate