Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerIDEAL
Manufacturer Part No222
Newark Part No.64M5396
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min18AWG
Wire Size AWG Max4AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current85A
Rated Voltage600V
No. of Levels1
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Rated Current
85A
No. of Levels
1
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate