Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $135.450 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$135.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-082
Newark Part No.70AK6304
Product RangePowerPlug 182 Series
Product RangePowerPlug 182 Series
No. of Contacts2Contacts
Gender-
Pitch Spacing-
Contact Termination TypePush In
No. of Rows-
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
PowerPlug 182 Series
Gender
-
Contact Termination Type
Push In
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate