Print Page
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $66.940 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$66.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Silicone-based sealant protects against moisture and corrosion
- UL listed to 486D for use in damp/wet locations
- Easy to apply pre-filled twist-on wire connectors
- Swept-wing design for comfort and greater leverage
- Live-action, square-wire spring
- Hexagonal shape allows connectors to be applied with standard nutdriver
- No pre-twisting required
- Shell rated for 105°C
- Rating: 24A/450V
Technical Specifications
Product Range
61 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Insulator Material
-
Termination
Twist On
Wire Size AWG Max
14AWG
Insulator Colour
Gray, Orange
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate