Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.210 |
Price for:Each
Minimum: 1
Multiple: 1
$73.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-2091
Newark Part No.81Y4485
Connector Kit TypeWire Connectors
Kit Contents620 Assorted, WireTwist/WingTwist
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Combination WireTwist®/WingTwist® wire connector kit (620-piece)
- Combination kit contains 620 assorted wire connectors
- Supports minimum #22AWG to maximum #6AWG wire combinations
- Handy, durable plastic storage case
- Indoor usage, assorted color
- Maximum temperature is 105°C
- Wing non-wing twist-on termination method
Contents
WT1 WireTwist® wire connector (gray, 100 Qty), WT2 WireTwist® wire connector (blue, 100 Qty), WT3 WireTwist® wire connector (orange, 100 Qty), WT4 WireTwist® wire connector (yellow, 100 Qty), WT6 WireTwist® wire connector (red, 25 Qty), WT41 WingTwist® wire connector (tan, 60 Qty), WT51 WingTwist® wire connector (yellow, 100 Qty), WT52 WingTwist® wire connector (red, 25 Qty), WT54 WingTwist® wire connector (blue, 10 Qty), Reusable case.
Technical Specifications
Connector Kit Type
Wire Connectors
Product Range
-
Kit Contents
620 Assorted, WireTwist/WingTwist
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate