Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $44.890 | 
Price for:Pack of 225
Minimum: 1
Multiple: 1
$44.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-451J
Newark Part No.70AK6330
Product RangeWing-Nut 451 Series
Product RangeWing-Nut 451 Series
TerminationTwist On
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator ColourYellow
Insulator MaterialPolymer
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Wing-Nut 451 Series
Wire Size AWG Min
18AWG
Conductor Area CSA
6mm²
Insulator Material
Polymer
Termination
Twist On
Wire Size AWG Max
10AWG
Insulator Colour
Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate