Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $22.870 |
Price for:Each
Minimum: 1
Multiple: 1
$22.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No34-016
Newark Part No.87F2742
Technical Datasheet
For Use With0 to 100A/250V & 0 to 60A/600V, 9/16" to 1" Diameter Fuses
Overall Length7.25"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 34-016 is a Large Fuse Puller for 0 to 100A/250V and 0 to 60A/600V, 9/16 to 1-inch diameter fuses, 7-1/4-inch long. Moulded of tough, high-impact nylon for greater strength. No-slip gripping surface and protective finger stops for added safety.
Applications
Maintenance & Repair
Technical Specifications
For Use With
0 to 100A/250V & 0 to 60A/600V, 9/16" to 1" Diameter Fuses
Product Range
-
Overall Length
7.25"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate