Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $19.040 |
Price for:Each
Minimum: 1
Multiple: 1
$19.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No36-242
Newark Part No.93B1240
Technical Datasheet
Tip Size0.125"
Blade Length4"
Overall Length7.56"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Tip Size
0.125"
Overall Length
7.56"
SVHC
No SVHC (08-Jul-2021)
Blade Length
4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate