Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $533.530 |
Price for:Each
Minimum: 1
Multiple: 1
$533.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No36-314
Newark Part No.64R8379
Product RangeTKO Series
Product RangeTKO Series
Product Overview
36-314 is a 8-piece TKO™ carbide-tipped hole cutter kit. TKO™ electrician’s kit includes cutter heads for all conduit sizes from 1/2inch to 2inch conduit, along with two spare SmoothStart™ pilot bits and a convenient carrying case.
- Carbide tipped saw blade material
- Aluminum cable cutter materials
- Aluminum cable cutter materials
Contents
Two SmoothStart™ pilot bits, 7/8, 1-1/8, 1-3/8, 1-3/4, 2 and 2-1/2inch cutter heads.
Technical Specifications
Kit Contents
7/8", 1-1/8", 1-3/8", 1-3/4", 2", 2-1/2" Hole Cutters and Pilot Bit
SVHC
No SVHC (08-Jul-2021)
Product Range
TKO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate