Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
58 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.520 |
Price for:Each
Minimum: 1
Multiple: 1
$20.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-121
Newark Part No.26K3298
Technical Datasheet
Stripping Capacity AWG26AWG to 14AWG
Stripping Capacity Metric-
For Use WithSolid & Stranded Wires
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
45-121 is a T®-6 T®-Stripper wire stripper. It is compact, lightweight and easy to use. It features precision-ground, knife-type blades, built-in looping holes, wire cutters and a convenient plier nose.
- Form-ground, knife-type blades for accurate, easy stripping without nicking conductor
- Laser-etched wire gauge for easy-to-read visibility
- Spring-loaded automatic opening
- Corrosion-resistant, black oxide finish
- Tough steel construction
- Strips 14-24AWG solid, 16-26AWG stranded
- Straight handle shape
Technical Specifications
Stripping Capacity AWG
26AWG to 14AWG
For Use With
Solid & Stranded Wires
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (2)
Alternatives for 45-121
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate