Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $476.390 |
Price for:Each
Minimum: 1
Multiple: 1
$476.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-1610
Newark Part No.98B3266
Technical Datasheet
Stripping Capacity AWG26AWG to 16AWG
Stripping Capacity Metric-
For Use WithMIL-W-81044/12B Type Kynar Wire
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 45-1610 is a Stripmaster® Wire Stripper for use with 88A081X-Poly X and MIL-W-81044/12B type Kynar wires. It contains counter bored hole sized to insulation and inner stripping hole sized to conductor.
- Die-type blades allow precision stripping
- Die-types blades manufactured to assure accuracy and precision to meet tough MIL-specs
Applications
Defence, Military & Aerospace
Technical Specifications
Stripping Capacity AWG
26AWG to 16AWG
For Use With
MIL-W-81044/12B Type Kynar Wire
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability