Print Page
Image is for illustrative purposes only. Please refer to product description.
557 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No50-2204CT
Newark Part No.39X0076
Technical Datasheet
For Use WithCitizen CLL040/CLLO42, Edison 2PHM40, Lextar Nimbus 2000/3000/5000, LG Innotek LEMWM24, Seoul SDWx4/SDWx5 Series LEDs
External Diameter50mm
External Length-
Holder TypeHolder
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 50-2204CT is a Chip-Lok® LED Array Holder made of steel. It is ideal for use with Citizen CLL040/CLLO42, Edison 2PHM40, Lextar Nimbus 2000/3000/5000, LG Innotek LEMWM24 and Seoul SDWx4/SDWx5.
Applications
LED Lighting
Technical Specifications
For Use With
Citizen CLL040/CLLO42, Edison 2PHM40, Lextar Nimbus 2000/3000/5000, LG Innotek LEMWM24, Seoul SDWx4/SDWx5 Series LEDs
External Length
-
Product Range
-
External Diameter
50mm
Holder Type
Holder
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate