Print Page
Image is for illustrative purposes only. Please refer to product description.

453 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No50-2303CR
Newark Part No.39X0077
Technical Datasheet
For Use WithCree CXA30, CXA35 LEDs
External Diameter65mm
External Length-
Holder TypeHolder
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 50-2303CR is a LED Array Holder with stainless steel base that is resistant to creep to prevent thermal and electrical issues typical at elevated operating temperatures over time.
- Holding arm secures array to holder for ease of installation
- Daisy chain up to 250V and 4A
- Metal acts as heatsink and allows chip to run cooler
- Keyways allow for pre-installation of screws to ease assembly and minimize damage to phosphor
- Allows for variable wire routing options
- Touch-safe design
- Thermoplastic contact housing
Applications
LED Lighting
Technical Specifications
For Use With
Cree CXA30, CXA35 LEDs
External Length
-
Product Range
-
External Diameter
65mm
Holder Type
Holder
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
