Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoALD3QH211DNUR
Newark Part No.59AC9346
Product RangeTWND Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.960 |
| 5+ | $16.960 |
| 10+ | $16.960 |
Price for:Each
Minimum: 1
Multiple: 1
$16.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoALD3QH211DNUR
Newark Part No.59AC9346
Product RangeTWND Series
Technical Datasheet
Product RangeTWND Series
Panel Cutout Diameter30.5mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleMushroom
Contact Current Max10A
Contact Current AC Max10A
Actuator / Cap ColourRed
Contact Voltage VAC110V
Contact Voltage AC Nom110V
Contact Current DC Max10A
Contact Voltage DC Nom24V
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Illumination ColorRed
Switch TerminalsScrew
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
TWND Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Mushroom
Contact Current AC Max
10A
Contact Voltage VAC
110V
Contact Current DC Max
10A
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Switch Terminals
Screw
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
30.5mm
Switch Operation
Momentary
Contact Current Max
10A
Actuator / Cap Colour
Red
Contact Voltage AC Nom
110V
Contact Voltage DC Nom
24V
IP Rating
IP65
Illumination Color
Red
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate