Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $55.100 |
5+ | $52.550 |
10+ | $51.250 |
25+ | $45.350 |
50+ | $41.730 |
100+ | $39.480 |
250+ | $36.960 |
Price for:Each
Minimum: 1
Multiple: 1
$55.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoALW29911D-A-120
Newark Part No.74K3642
Product RangeTW Series
Technical Datasheet
Product RangeTW Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max100A
Actuator / Cap ColourAmber
Contact Current AC Max10A
Contact Voltage VAC110V
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorAmber
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The TW series 22mm NEMA Style Pushbutton Switch with Snap-on contacts. It features button styles include flush, extended, mushroom or square and all bodies are crafted from fracture-resistant nylon. All illuminated units feature two lens styles, one that maximizes light dispersion, the other accommodates direct lens engraving. Self-cleaning contact mechanisms allow for a wide current rating, 5mA to 10A, which reduces the need for various contact materials. When looking for a 22mm switch that is durable, easy to use and versatile, then IDEC's TW series is your solution.
- Corrosion resistant octagonal chrome plated locking bezel
- Incandescent or LED illumination
- Slow make, double break and self-cleaning contacts
- Modular construction for maximum flexibility
- IP65, NEMA 4X Protection rating
- Available assembled or as sub-components
- Large M3.5 screw terminals with captive SEMS plate
Applications
Industrial
Technical Specifications
Product Range
TW Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Amber
Contact Voltage VAC
110V
Contact Voltage DC Nom
220V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Amber
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Contact Current Max
100A
Contact Current AC Max
10A
Contact Voltage AC Nom
600V
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate