Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoAP1M222-G
Newark Part No.93B5274
Product RangeAP1 Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.690 |
5+ | $9.690 |
10+ | $8.950 |
25+ | $8.940 |
50+ | $8.940 |
100+ | $8.940 |
Price for:Each
Minimum: 1
Multiple: 1
$9.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAP1M222-G
Newark Part No.93B5274
Product RangeAP1 Series
Technical Datasheet
LED ColorGreen
Operating Voltage24V
Mounting Hole Dia10mm
Forward Current If15mA
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeAP1 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Color
Green
Mounting Hole Dia
10mm
Luminous Intensity
-
Product Range
AP1 Series
Operating Voltage
24V
Forward Current If
15mA
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate