Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoAP22M-2QHG
Newark Part No.62X8000
Product RangePM5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $57.950 |
5+ | $56.220 |
10+ | $53.320 |
Price for:Each
Minimum: 1
Multiple: 1
$57.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAP22M-2QHG
Newark Part No.62X8000
Product RangePM5 Series
Technical Datasheet
LED ColorGreen
Operating Voltage120VAC
Mounting Hole Dia22mm
Forward Current If24mA
Luminous Intensity-
IP / NEMA RatingIP66
Product RangePM5 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
PM5 Series
Operating Voltage
120VAC
Forward Current If
24mA
IP / NEMA Rating
IP66
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate