Print Page
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.920 |
Price for:Each
Minimum: 1
Multiple: 1
$23.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAS6M-2Y2P
Newark Part No.74K3684
Product RangeA6 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max1A
Contact Voltage AC Max240V
Product RangeA6 Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max120V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AS6M-2Y2P is a 2-pole 2-position round Selector Switch with 16mm mounting hole diameter, gold clad silver contacts, fixed contacts, maintained operator and solder tab/quick connect terminal style.
- IP65 Protection rating
- 100000 Operations electrical lifetime
- Unibody (fixed contacts) construction type
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
240V
Illumination
Non Illuminated
Contact Voltage DC Max
120V
No. of Poles
2 Pole
Contact Current AC Max
1A
Product Range
A6 Series
Contact Current DC Max
1A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate