New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Rotary Switches
                      5. Rotary Switches
                      Print Page

                      ASW33L20

                      Rotary Switch, 3 Position, 2 Pole, 45 °, 10 A, 600 V, TW Series

                      IDEC ASW33L20
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEC
                      Manufacturer Part NoASW33L20
                      Newark Part No.96B3951
                      Product RangeTW Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$45.260
                      5+$41.640
                      10+$38.470
                      25+$36.660
                      50+$34.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $45.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEC
                      Manufacturer Part NoASW33L20
                      Newark Part No.96B3951
                      Product RangeTW Series
                      Technical Datasheet

                      Data Sheet

                      No. of Switch Positions3 Position
                      No. of Poles2 Pole
                      Angle of Throw45°
                      Contact Current AC Max10A
                      Contact Voltage AC Max600V
                      Product RangeTW Series
                      IlluminationNon Illuminated
                      Contact Current DC Max8A
                      Contact Voltage DC Max220V
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The TW series 22mm NEMA Style Pushbutton Switch with Snap-on contacts. It features button styles include flush, extended, mushroom or square and all bodies are crafted from fracture-resistant nylon. All illuminated units feature two lens styles, one that maximizes light dispersion, the other accommodates direct lens engraving. Self-cleaning contact mechanisms allow for a wide current rating, 5mA to 10A, which reduces the need for various contact materials. When looking for a 22mm switch that is durable, easy to use and versatile, then IDEC's TW series is your solution.

                      • Corrosion resistant octagonal chrome plated locking bezel
                      • Incandescent or LED illumination
                      • Slow make, double break and self-cleaning contacts
                      • Modular construction for maximum flexibility
                      • IP65, NEMA 4X Protection rating
                      • Available assembled or as sub-components
                      • Large M3.5 screw terminals with captive SEMS plate

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Switch Positions

                      3 Position

                      Angle of Throw

                      45°

                      Contact Voltage AC Max

                      600V

                      Illumination

                      Non Illuminated

                      Contact Voltage DC Max

                      220V

                      No. of Poles

                      2 Pole

                      Contact Current AC Max

                      10A

                      Product Range

                      TW Series

                      Contact Current DC Max

                      8A

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.