Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.460 |
| 5+ | $47.770 |
| 10+ | $47.740 |
| 25+ | $47.700 |
| 50+ | $47.050 |
| 100+ | $46.760 |
| 250+ | $46.560 |
Price for:Each
Minimum: 1
Multiple: 1
$51.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAYW410-R
Newark Part No.74K3699
Product RangeTW Series
Technical Datasheet
Contact ConfigurationSPST-NO
Switch OperationPush-Pull
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeTW Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The TW series 22mm NEMA Style Pushbutton Switch with Snap-on contacts. It features button styles include flush, extended, mushroom or square and all bodies are crafted from fracture-resistant nylon. All illuminated units feature two lens styles, one that maximizes light dispersion, the other accommodates direct lens engraving. Self-cleaning contact mechanisms allow for a wide current rating, 5mA to 10A, which reduces the need for various contact materials. When looking for a 22mm switch that is durable, easy to use and versatile, then IDEC's TW series is your solution.
- Corrosion resistant octagonal chrome plated locking bezel
- Incandescent or LED illumination
- Slow make, double break and self-cleaning contacts
- Modular construction for maximum flexibility
- IP65, NEMA 4X Protection rating
- Available assembled or as sub-components
- Large M3.5 screw terminals with captive SEMS plate
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Mushroom
Product Range
TW Series
Switch Operation
Push-Pull
Contact Current Max
10A
Contact Voltage DC Nom
220V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate