Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $38.930 |
5+ | $36.980 |
10+ | $35.040 |
Price for:Each
Minimum: 1
Multiple: 1
$38.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The CW1P-1EQHG is a green panel-mount LED Pilot Light with round flush lens and black bezel. It is suitable for use with Ø22mm flush mount CW switches and pilot devices.
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
CW Series
Operating Voltage
120VAC
Forward Current If
-
IP / NEMA Rating
IP66
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate