Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $87.840 |
| 5+ | $84.710 |
| 10+ | $83.120 |
| 25+ | $75.890 |
| 50+ | $71.460 |
| 100+ | $68.710 |
| 250+ | $65.610 |
Price for:Each
Minimum: 1
Multiple: 1
$87.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoFB1W-XW1E-BV413MRH-Y0
Newark Part No.52AJ5059
Product RangeXW Series
Technical Datasheet
Contact Configuration3PST-NC, SPST-NO
Switch OperationPushlock Turn Reset/Push-Pull
Switch TerminalsScrew
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65
IP RatingIP65
Product RangeXW Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
3PST-NC, SPST-NO
Switch Terminals
Screw
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Switch Operation
Pushlock Turn Reset/Push-Pull
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP65
Product Range
XW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate