Print Page
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.720 |
| 5+ | $98.210 |
| 10+ | $95.690 |
| 25+ | $90.650 |
Price for:Each
Minimum: 1
Multiple: 1
$100.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFB1W-XW1E-BV422MR
Newark Part No.60T5709
Product RangeXW Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
No. of Positions-
Approvals / StandardsCE, UL
IP RatingIP65
Switch Case-
Product RangeXW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Approvals / Standards
CE, UL
Switch Case
-
SVHC
No SVHC (16-Jul-2019)
No. of Positions
-
IP Rating
IP65
Product Range
XW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

