Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoFT1J-4F12RAG-S
Newark Part No.20AM0818
Product RangeFT1J Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $757.000 |
Price for:Each
Minimum: 1
Multiple: 1
$757.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoFT1J-4F12RAG-S
Newark Part No.20AM0818
Product RangeFT1J Series
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size95.04mm x 53.86mm
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeFT1J Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
480 x 272 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
-20°C
Product Range
FT1J Series
Display Size
95.04mm x 53.86mm
Screen Size
4.3"
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate