Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoGT3A-6AF20
Newark Part No.27C8765
Product RangeGT3A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.040 |
| 5+ | $91.690 |
| 10+ | $89.340 |
| 25+ | $84.630 |
| 50+ | $79.930 |
| 100+ | $75.230 |
| 250+ | $70.530 |
Price for:Each
Minimum: 1
Multiple: 1
$94.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoGT3A-6AF20
Newark Part No.27C8765
Product RangeGT3A Series
Technical Datasheet
Product RangeGT3A Series
Timer FunctionsMultifunction
No. of Timing Ranges16Ranges
Time Min0.1s
Time Max180h
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The GT3A series flexible multi-mode/-range Analogue Timers with 5A contacts in octal plug in format. Time range up to 180 hours. Both power on and momentary input trigger type SPDT and DPDT contact configuration. It has corresponding IDEC sockets to make the most efficient connection. This series features 4 selectable operation modes on each model, external start, reset and gate inputs.
- Panel or socket mount
- Large variety of timing functions
- Power and output status indicating LEDs
- Gray housing
- 100MW minimum Insulation resistance
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
GT3A Series
No. of Timing Ranges
16Ranges
Time Max
180h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate