Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.660 |
| 5+ | $10.580 |
| 10+ | $10.500 |
| 25+ | $8.650 |
| 50+ | $8.400 |
| 100+ | $8.160 |
| 250+ | $7.870 |
Price for:Each
Minimum: 1
Multiple: 1
$10.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HA-C60 is a 2-pole DPDT (double-pole double-throw) Contact Block with silver contacts and solder tab terminals. This locking lever removable contact block is suitable for use with Idec L6 series switches and pilot devices.
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Contact Current Max
5A
For Use With
L6 Series Illuminated Pushbutton / Selector Switches
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
125V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate