New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches
                      Print Page

                      HE1B-M1N

                      Industrial Pushbutton Switch, HE1B Series, SPST-NO, Off-On-Off, Rectangular Raised, Yellow

                      IDEC HE1B-M1N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEC
                      Manufacturer Part NoHE1B-M1N
                      Newark Part No.84C2719
                      Product RangeHE1B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$20.570
                      5+$18.940
                      10+$17.490
                      25+$15.850
                      50+$14.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEC
                      Manufacturer Part NoHE1B-M1N
                      Newark Part No.84C2719
                      Product RangeHE1B Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeHE1B Series
                      Panel Cutout Diameter-
                      Contact ConfigurationSPST-NO
                      Pushbutton Actuator StyleRectangular Raised
                      Switch OperationOff-On-Off
                      Actuator / Cap ColourYellow
                      Contact Current Max3A
                      Contact Current AC Max3A
                      Contact Voltage VAC125V
                      Contact Voltage AC Nom125V
                      Contact Current DC Max2A
                      Contact Voltage VDC30V
                      IP RatingIP40
                      Switch MountingPanel Mount
                      Switch TerminalsScrew
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (16-Jul-2019)

                      Technical Specifications

                      Product Range

                      HE1B Series

                      Contact Configuration

                      SPST-NO

                      Switch Operation

                      Off-On-Off

                      Contact Current Max

                      3A

                      Contact Voltage VAC

                      125V

                      Contact Current DC Max

                      2A

                      IP Rating

                      IP40

                      Switch Terminals

                      Screw

                      Panel Cutout (H x W)

                      -

                      Panel Cutout Diameter

                      -

                      Pushbutton Actuator Style

                      Rectangular Raised

                      Actuator / Cap Colour

                      Yellow

                      Contact Current AC Max

                      3A

                      Contact Voltage AC Nom

                      125V

                      Contact Voltage VDC

                      30V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.