Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHE2G-21SH-L-L
Newark Part No.47AC4990
Product RangeHE2G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $470.510 |
Price for:Each
Minimum: 1
Multiple: 1
$470.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHE2G-21SH-L-L
Newark Part No.47AC4990
Product RangeHE2G Series
Technical Datasheet
Product RangeHE2G Series
Contact Configuration-
Switch TerminalsSolder
Contact Voltage AC Max250V
Contact Current AC Max5A
IP RatingIP66, IP67
IP RatingIP66, IP67
Contact Voltage DC Max250V
Contact Current DC Max2.5A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HE2G Series
Switch Terminals
Solder
Contact Current AC Max
5A
IP Rating
IP66, IP67
Contact Current DC Max
2.5A
Contact Configuration
-
Contact Voltage AC Max
250V
IP Rating
IP66, IP67
Contact Voltage DC Max
250V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate