Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHR6S-EP1P
Newark Part No.36AJ7879
Product RangeHR6S-EP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $436.780 |
5+ | $397.470 |
Price for:Each
Minimum: 1
Multiple: 1
$436.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHR6S-EP1P
Newark Part No.36AJ7879
Product RangeHR6S-EP Series
Technical Datasheet
Current Rating6A
Product RangeHR6S-EP Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- HR6S-EP expansion relay module (screw terminal)
- Safety relay modules for IoT
- Advanced diagnostic and output functions: predictive maintenance
- Connect to various input devices using a switch dial
- Setting a start function, setting an application function
- Sealing strip to secure the protective cover is included
- Preventing the dials from being accidentally moved or settings from being changed
- Outputs can be expanded
- LED display for viewing status at a glance
- Delay function
Technical Specifications
Current Rating
6A
SVHC
No SVHC (15-Jan-2019)
Product Range
HR6S-EP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate