Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHS5E-B4003
Newark Part No.05N6931
Product RangeHS5E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $146.460 |
5+ | $134.740 |
Price for:Each
Minimum: 1
Multiple: 1
$146.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS5E-B4003
Newark Part No.05N6931
Product RangeHS5E Series
Technical Datasheet
Product RangeHS5E Series
Contact ConfigurationSPST-NC, SPST-NC
Switch TerminalsWire Leaded
Contact Voltage AC Max125V
Contact Current AC Max2A
IP Rating-
Contact Voltage DC Max30V
Contact Current DC Max2A
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
HS5E Series
Switch Terminals
Wire Leaded
Contact Current AC Max
2A
Contact Voltage DC Max
30V
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
SPST-NC, SPST-NC
Contact Voltage AC Max
125V
IP Rating
-
Contact Current DC Max
2A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate