Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHS7A-DMC5912
Newark Part No.47T4079
Product RangeHS7A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $134.700 |
Price for:Each
Minimum: 1
Multiple: 1
$134.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS7A-DMC5912
Newark Part No.47T4079
Product RangeHS7A Series
Technical Datasheet
Product RangeHS7A Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsWire Leaded
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max100mA
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
HS7A Series
Switch Terminals
Wire Leaded
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
100mA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate