Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHW-PW02
Newark Part No.52AJ5142
Product RangeHW-P Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.590 |
5+ | $21.550 |
10+ | $20.510 |
25+ | $19.580 |
50+ | $18.560 |
100+ | $17.860 |
250+ | $16.710 |
Price for:Each
Minimum: 1
Multiple: 1
$22.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW-PW02
Newark Part No.52AJ5142
Product RangeHW-P Series
Technical Datasheet
Switch TerminalsPush In
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max110V
For Use WithIdec 22mm HW Series Pushbutton, Key Selector, Selector Pb, Monolever, Pilot Lights, E-Stop Switches
Contact Voltage DC Max24V
Product RangeHW-P Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Switch Terminals
Push In
Contact Current Max
10A
For Use With
Idec 22mm HW Series Pushbutton, Key Selector, Selector Pb, Monolever, Pilot Lights, E-Stop Switches
Product Range
HW-P Series
No. of Poles
2 Pole
Contact Voltage AC Max
110V
Contact Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate