Print Page
587 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 5+ | $5.360 |
| 10+ | $5.120 |
| 25+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW-U01-F
Newark Part No.95AC5388
Product RangeHW Series
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max110V
For Use WithIdec HW Series Pushbutton, Selector, E-Stop & Lever Switches
Contact Voltage DC Max24V
Product RangeHW Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
10A
For Use With
Idec HW Series Pushbutton, Selector, E-Stop & Lever Switches
Product Range
HW Series
No. of Poles
1 Pole
Contact Voltage AC Max
110V
Contact Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate