Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.220 |
| 5+ | $12.160 |
| 10+ | $11.240 |
Product Information
Product Overview
The HW series 22mm IEC style Global Pushbutton complete with finger-safe contact blocks offering IP20 protection, these 7/8-inch (22mm) switches include illuminated and non-illuminated pushbuttons, pilot lights, selector switches and emergency stop switches. All switches also incorporate mechanically keyed safety locking levers, ensuring correct installation and maintaining safety in high-vibration applications. The IDEC's HW switches are "the best engineered switch in the world" for a reason. Carrying the CE mark, UL, CSA, CCC (Chinese) and TUV approvals, these switches are designed for use in almost any part of the world.
- Best engineered switch in the world
- Locking lever removable contact blocks
- Finger-safe IP20 contacts as standard, other terminal styles available
- Tamperproof construction
- Worldwide approvals
- All E-stops meet EN418 and are compliant with SEMI S2 standards
- Easy to assemble
- Available assembled or as sub-components
- Choice of black plastic or metallic front bezels
- Incandescent or LED illumination
- Transformer or full voltage
- Slow make double break self cleaning contacts
Applications
Industrial
Technical Specifications
22.3mm
SPST-NO
Round
Blue
110V
8A
24V
Panel Mount
Non Illuminated
No SVHC (16-Jul-2019)
HW Series
Momentary
10A
10A
600V
220V
IP65
Screw
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate