Print Page
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $24.760 |
5+ | $24.760 |
10+ | $24.760 |
Price for:Each
Minimum: 1
Multiple: 1
$24.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1L-MF2P10Q4G
Newark Part No.24AJ5104
Product RangeHW Series
Technical Datasheet
Panel Cutout Diameter22mm
Switch OperationMomentary
Switch TerminalsPush In
Contact ConfigurationSPST-NO
Actuator / Cap Colour-
Pushbutton Actuator StyleRound Raised
Contact Current AC Max10A
IP RatingIP65
Contact Voltage VAC110V
Product RangeHW Series
Contact Current DC Max10A
Contact Voltage VDC24V
Switch MountingPanel Mount
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Cutout Diameter
22mm
Switch Terminals
Push In
Actuator / Cap Colour
-
Contact Current AC Max
10A
Contact Voltage VAC
110V
Contact Current DC Max
10A
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Switch Operation
Momentary
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Raised
IP Rating
IP65
Product Range
HW Series
Contact Voltage VDC
24V
Illumination Color
Green
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate