Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,667.040 |
| 5+ | $1,583.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1,667.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoKIT-PENTRA-12-HG2G-5TN
Newark Part No.77Y5488
Technical Datasheet
Meter Display TypeLCD Monochrome
Display Size115.2mm x 86.4mm
Display Resolution320 x 240 Pixels
Screen Size5.7"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Meter Display Type
LCD Monochrome
Display Resolution
320 x 240 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
-20°C
Product Range
-
Display Size
115.2mm x 86.4mm
Screen Size
5.7"
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate