Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 10+ | $5.470 |
| 25+ | $4.970 |
| 50+ | $4.820 |
| 100+ | $4.660 |
| 250+ | $4.040 |
Price for:Each
Minimum: 1
Multiple: 1
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB-T00
Newark Part No.98W2599
Product RangeLB Series
Technical Datasheet
Switch TerminalsSolder Lug
No. of Poles-
Contact Current Max-
Contact Voltage AC Max-
For Use WithIdec Dia. 16mm LB Series Pilot Lights
Contact Voltage DC Max-
Product RangeLB Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Switch Terminals
Solder Lug
Contact Current Max
-
For Use With
Idec Dia. 16mm LB Series Pilot Lights
Product Range
LB Series
No. of Poles
-
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate