Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoLBW6MP-1T04R
Newark Part No.93AC9582
Product RangeLBW Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $11.470 |
5+ | $11.470 |
10+ | $11.470 |
Price for:Each
Minimum: 1
Multiple: 1
$11.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW6MP-1T04R
Newark Part No.93AC9582
Product RangeLBW Series
Technical Datasheet
LED ColorRed
Operating Voltage24V
Mounting Hole Dia22.3mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeLBW Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for LBW6MP-1T04R
1 Product Found
Technical Specifications
LED Color
Red
Mounting Hole Dia
22.3mm
Luminous Intensity
-
Product Range
LBW Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate