Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $231.660 |
| 5+ | $223.640 |
| 10+ | $217.630 |
Price for:Each
Minimum: 1
Multiple: 1
$231.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLD6A-1GQB-R
Newark Part No.72R4834
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourBlue
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
Tones-
Lens Diameter-
IP / NEMA RatingIP65
Connection TypeWire Leaded
Sound Pressure Level (SPL)90dB
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Applications
Automation & Process Control
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
24V
Visual Signal Type
Steady
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Min
-25°C
Product Range
-
Module Lens Colour
Blue
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
90dB
Operating Temperature Max
55°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
