Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $533.470 |
| 5+ | $480.130 |
| 10+ | $453.450 |
Price for:Each
Minimum: 1
Multiple: 1
$533.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The LF1D-E2F-2W is a LED light strip offers slim design, brightest in its class. The reinforced glass lens brings to the table an impressive IP67f degree of protection against water, dust and oil. Manufactured with a sturdy die-cast aluminium housing and stainless steel front cover, light strip is mercury-free. UL approval is pending.
- 70% Initial luminance at 50000hrs life
- High durability
- Surface mounting
- Spring-clamp terminal block
- IP67F Protection rating
Applications
LED Lighting, Industrial
Technical Specifications
Light Color
White
Power Rating
9W
Light Bar Length
390mm
Product Range
-
Lumen Output
66.6lm
Supply Voltage
24VDC
IP Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
