Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoLF2B-D3P-ATHWW2-1M
Newark Part No.99W1245
Product RangeLUMIFA LF2B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $153.140 |
Price for:Each
Minimum: 1
Multiple: 1
$153.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLF2B-D3P-ATHWW2-1M
Newark Part No.99W1245
Product RangeLUMIFA LF2B Series
Technical Datasheet
Light ColorCool White
Lumen Output935lm
Power Rating7.8W
Supply Voltage240VAC
Light Bar Length580mm
IP RatingIP65
Product RangeLUMIFA LF2B Series
Technical Specifications
Light Color
Cool White
Power Rating
7.8W
Light Bar Length
580mm
Product Range
LUMIFA LF2B Series
Lumen Output
935lm
Supply Voltage
240VAC
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate